- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NS10165T220MNA
NS10165T220MNA
Taiyo Yuden
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.41A 0.03756Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 22uH 20% 100KHz 3.41A 0.03756Ohm DCR T/R
Search Keywords: NS10165T220MNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NS10165T220MNA
-
Alias/AKA:LMNS10165T220MNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:22 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.41 A
-
Maximum DC Resistance:0.03756 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$0.4395
1,000
$0.4038
2,500
$0.3720
5,000
$0.3540
7,500
$0.3522
10,000
$0.3505
15,000
$0.3487
25,000 +
$0.3470
Click for Quote
Log in
to unlock special pricing