- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NS10165T100MNA
NS10165T100MNA
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 20.88mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.66A 20.88mOhm DCR T/R
Search Keywords: NS10165T100MNA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NS10165T100MNA
-
Alias/AKA:LMNS10165T100MNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.66 A
-
Maximum DC Resistance:0.02088 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4062
1,000
$0.3881
2,500
$0.3714
5,000
$0.3562
7,500
$0.3508
10,000
$0.3456
15,000
$0.3404
25,000 +
$0.3353
Click for Quote
Log in
to unlock special pricing