- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS8030T6R8MJGJ
NRS8030T6R8MJGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 37.7mOhm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 3.4A 37.7mOhm DCR 3131 T/R
Search Keywords: NRS8030T6R8MJGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS8030T6R8MJGJ
-
Alias/AKA:LMNRS8030T6R8MJGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.4 A
-
Maximum DC Resistance:0.0377 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,000
$0.1609
3,000
$0.1556
5,000
$0.1531
8,000
$0.1508
25,000
$0.1452
50,000
$0.1418
100,000 +
$0.1390
Click for Quote
Log in
to unlock special pricing