- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS8030T2R2NJGJ
Taiyo Yuden
NRS8030T2R2NJGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 4.8A 19.5mOhm DCR 3131 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS8030T2R2NJGJ
-
Alias/AKA:LMNRS8030T2R2NJGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.8 A
-
Maximum DC Resistance:0.0195 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded