- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS6045T220MMGKV
NRS6045T220MMGKV
Taiyo Yuden
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.6A Embossed T/R
Search Keywords: NRS6045T220MMGKV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6045T220MMGKV
-
Alias/AKA:LMNRS6045T220MMGKV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,500
$0.2211
3,000
$0.2114
6,000
$0.2055
7,500
$0.1999
10,500
$0.1994
25,500
$0.1920
51,000 +
$0.1915
Click for Quote
Log in
to unlock special pricing