- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS6045T100MMGK
NRS6045T100MMGK
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.4A 0.0598Ohm DCR 2424 T/R
Search Keywords: NRS6045T100MMGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6045T100MMGK
-
Alias/AKA:LMNRS6045T100MMGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.4 A
-
Maximum DC Resistance:0.0598 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,376
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$0.1284
3,000
$0.1255
6,000
$0.1226
7,500
$0.1217
10,500
$0.1202
25,500
$0.1165
51,000
$0.1136
100,500 +
$0.1107
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT