- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRS6028T470MMGJV
NRS6028T470MMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 Automotive T/R
Search Keywords: NRS6028T470MMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6028T470MMGJV
-
Alias/AKA:LMNRS6028T470MMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1482
4,000
$0.1417
6,000
$0.1397
8,000
$0.1377
26,000
$0.1287
50,000
$0.1284
100,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing