- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS6028T1R5NMGJ
NRS6028T1R5NMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 20.8mOhm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4.2A 20.8mOhm DCR 2424 T/R
Search Keywords: NRS6028T1R5NMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6028T1R5NMGJ
-
Alias/AKA:LMNRS6028T1R5NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:1.5 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:4.2 A
-
Maximum DC Resistance:0.0208 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.1236
4,000
$0.1183
6,000
$0.1180
8,000
$0.1166
26,000
$0.1118
50,000
$0.1074
100,000
$0.1071
150,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing