- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS6028T100MMGK
NRS6028T100MMGK
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.9A 0.0845Ohm DCR 2424 T/R
Search Keywords: NRS6028T100MMGK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6028T100MMGK
-
Alias/AKA:LMNRS6028T100MMGK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:0.0845 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,000
$0.0984
4,000
$0.0963
6,000
$0.0960
8,000
$0.0956
26,000
$0.0937
50,000
$0.0919
100,000
$0.0917
150,000 +
$0.0913
Click for Quote
Log in
to unlock special pricing