- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS6014T2R2NMGGV
NRS6014T2R2NMGGV
Taiyo Yuden
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 2.3A Embossed T/R
Search Keywords: NRS6014T2R2NMGGV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS6014T2R2NMGGV
-
Alias/AKA:LMNRS6014T2R2NMGGV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,000
$0.2121
3,000
$0.2029
5,000
$0.1999
8,000
$0.1918
10,000
$0.1889
25,000
$0.1658
50,000
$0.1633
100,000 +
$0.1609
Click for Quote
Log in
to unlock special pricing