- Home ›
- All Products›
- NRS5040T470MMGJ
NRS5040T470MMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.403Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.403Ohm DCR T/R
Search Keywords: NRS5040T470MMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5040T470MMGJ
-
Alias/AKA:LMNRS5040T470MMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1,500
$0.1132
3,000
$0.1129
6,000
$0.1083
7,500
$0.1067
25,500
$0.1023
51,000
$0.0983
100,500
$0.0980
150,000 +
$0.0970
Click for Quote
Log in
to unlock special pricing