- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRS5030T3R3MMGJV
NRS5030T3R3MMGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 3A 0.039Ohm DCR Automotive T/R
Search Keywords: NRS5030T3R3MMGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5030T3R3MMGJV
-
Alias/AKA:LMNRS5030T3R3MMGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.2927
2,500
$0.2222
5,000
$0.2054
7,500
$0.1989
10,000
$0.1984
25,000
$0.1979
50,000
$0.1974
100,000 +
$0.1969
Click for Quote
Log in
to unlock special pricing