- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS5030T2R2NMGJ
Taiyo Yuden
NRS5030T2R2NMGJ
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0299Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0299Ohm DCR T/R
Search Keywords: NRS5030T2R2NMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5030T2R2NMGJ
-
Alias/AKA:LMNRS5030T2R2NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:2.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.0299 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Frequently Asked Questions
Is NRS5030T2R2NMGJ RoHS compliant?
Yes, NRS5030T2R2NMGJ is RoHS compliant.
What is the lead time for NRS5030T2R2NMGJ?
The standard lead time for NRS5030T2R2NMGJ is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.1612
2,500
$0.1271
5,000
$0.1214
7,500
$0.1198
25,000
$0.1148
50,000
$0.1103
100,000
$0.1100
150,000 +
$0.0990
Click for Quote
Log in
to unlock special pricing