- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS5020T4R7MMGJ
NRS5020T4R7MMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
Search Keywords: NRS5020T4R7MMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5020T4R7MMGJ
-
Alias/AKA:LMNRS5020T4R7MMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:72 mOhm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
800
$0.0987
3,200
$0.0956
5,600
$0.0946
8,000
$0.0921
25,600
$0.0885
50,400
$0.0881
100,000
$0.0876
150,400 +
$0.0872
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT