- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS5020T1R0NMGJ
NRS5020T1R0NMGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.6A 0.0252Ohm DCR T/R
Search Keywords: NRS5020T1R0NMGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5020T1R0NMGJ
-
Alias/AKA:LMNRS5020T1R0NMGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.6 A
-
Maximum DC Resistance:0.0252 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$0.1063
3,200
$0.1003
5,600
$0.0962
8,000
$0.0949
25,600
$0.0913
50,400
$0.0880
100,000
$0.0877
150,400 +
$0.0869
Click for Quote
Log in
to unlock special pricing