- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRS5010T1R0NMGFV
NRS5010T1R0NMGFV
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.75A 0.084Ohm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.75A 0.084Ohm DCR Automotive T/R
Search Keywords: NRS5010T1R0NMGFV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS5010T1R0NMGFV
-
Alias/AKA:LMNRS5010T1R0NMGFV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
350
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
350
$0.1924
3,000
$0.1840
5,000
$0.1813
8,000
$0.1786
25,000
$0.1505
50,000
$0.1482
100,000 +
$0.1460
Click for Quote
Log in
to unlock special pricing