- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS4018T470MDGJ
NRS4018T470MDGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.44A 0.78Ohm DCR 1515 T/R
Search Keywords: NRS4018T470MDGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS4018T470MDGJ
-
Alias/AKA:LMNRS4018T470MDGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.44 A
-
Maximum DC Resistance:0.78 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
3,500
$0.0891
7,000
$0.0852
10,500
$0.0840
28,000
$0.0805
52,500
$0.0736
101,500
$0.0734
150,500 +
$0.0732
Click for Quote
Log in
to unlock special pricing