- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRS4018T3R3MDGJV
NRS4018T3R3MDGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 66mOhm DCR 1515 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2A 66mOhm DCR 1515 Automotive T/R
Search Keywords: NRS4018T3R3MDGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS4018T3R3MDGJV
-
Alias/AKA:LMNRS4018T3R3MDGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
11 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3,500
$0.1332
7,000
$0.1313
10,500
$0.1294
28,000
$0.1134
52,500
$0.1089
101,500
$0.1087
150,500 +
$0.1075
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT