Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

NRS4018T2R2MDGJV

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 50.4mOhm DCR 1515 Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 2.2A 50.4mOhm DCR 1515 Automotive T/R
Search Keywords: NRS4018T2R2MDGJV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: NRS4018T2R2MDGJV
Alias/AKA: LMNRS4018T2R2MDGJV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Inductance: 2.2 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 2.2 A
Maximum DC Resistance: 0.0504 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NRS4018T2R2MDGJV RoHS compliant?
Yes, NRS4018T2R2MDGJV is RoHS compliant.
What is the lead time for NRS4018T2R2MDGJV?
The standard lead time for NRS4018T2R2MDGJV is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
15 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.1606
7,000
$0.1362
10,500
$0.1359
28,000
$0.1355
52,500
$0.1352
101,500
$0.1348
150,500 +
$0.1345
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!