Image is representational - see manufacturer specifications

Taiyo Yuden Authorized Distributor

NRS4018T1R0NDGJ

Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 3.2A 0.0324Ohm DCR 1515 T/R
Search Keywords: NRS4018T1R0NDGJ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Taiyo Yuden
Part No: NRS4018T1R0NDGJ
Alias/AKA: LMNRS4018T1R0NDGJ
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3500
Inductance: 1 uH
Type: Power7105
Tolerance: 307104%
Technology: Wirewound7103
Maximum DC Current: 3.2 A
Maximum DC Resistance: 0.0324 Ohm
Operating Temperature: -25 to 125 °C
Packaging: Tape and Reel
Protection Style: Shielded7102
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is NRS4018T1R0NDGJ RoHS compliant?
Yes, NRS4018T1R0NDGJ is RoHS compliant.
What is the lead time for NRS4018T1R0NDGJ?
The standard lead time for NRS4018T1R0NDGJ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
11 Weeks can ship 2/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3,500
$0.0975
7,000
$0.0926
10,500
$0.0878
28,000
$0.0876
52,500
$0.0874
101,500
$0.0871
150,500 +
$0.0869
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!