- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS4012T2R2MDGJ
NRS4012T2R2MDGJ
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.9A 0.072Ohm DCR 1515 T/R
Search Keywords: NRS4012T2R2MDGJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS4012T2R2MDGJ
-
Alias/AKA:LMNRS4012T2R2MDGJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4500 -
Inductance:2.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:0.072 Ohm
-
Operating Temperature:-25 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4500
Order Increment:
4500
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,500
$0.0904
9,000
$0.0891
13,500
$0.0879
27,000
$0.0814
54,000
$0.0782
103,500
$0.0780
153,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing