- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRS4012T100MDGJV
NRS4012T100MDGJV
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 1.1A 0.204Ohm DCR 1515 Automotive T/R
Search Keywords: NRS4012T100MDGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS4012T100MDGJV
-
Alias/AKA:LMNRS4012T100MDGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
4500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
4500
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,500
$0.1161
9,000
$0.1132
13,500
$0.1127
27,000
$0.1107
54,000
$0.1088
103,500
$0.1080
153,000 +
$0.1077
Click for Quote
Log in
to unlock special pricing