- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS3015T100MNGHV
NRS3015T100MNGHV
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 710mA 264mOhm DCR 1212 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 710mA 264mOhm DCR 1212 Automotive T/R
Search Keywords: NRS3015T100MNGHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS3015T100MNGHV
-
Alias/AKA:LMNRS3015T100MNGHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.71 A
-
Maximum DC Resistance:0.264 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1224
4,000
$0.1171
6,000
$0.1153
8,000
$0.1136
26,000
$0.0997
50,000
$0.0958
100,000
$0.0944
150,000 +
$0.0929
Click for Quote
Log in
to unlock special pricing