- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRS2012T1R0NGJV
Taiyo Yuden
NRS2012T1R0NGJV
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.7A 0.084Ohm DCR Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.7A 0.084Ohm DCR Automotive T/R
Search Keywords: NRS2012T1R0NGJV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRS2012T1R0NGJV
-
Alias/AKA:LMNRS2012T1R0NGJV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is NRS2012T1R0NGJV RoHS compliant?
Yes, NRS2012T1R0NGJV is RoHS compliant.
What is the lead time for NRS2012T1R0NGJV?
The standard lead time for NRS2012T1R0NGJV is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
2,500
$0.1697
5,000
$0.1673
7,500
$0.1650
10,000
$0.1605
25,000
$0.1364
50,000
$0.1310
100,000
$0.1307
150,000 +
$0.1293
Click for Quote
Log in
to unlock special pricing