- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRH3012T100MNV
NRH3012T100MNV
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 0.72A 0.324Ohm DCR 1212 Automotive T/R
Search Keywords: NRH3012T100MNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRH3012T100MNV
-
Alias/AKA:LMNRH3012T100MNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.0973
4,000
$0.0930
6,000
$0.0916
8,000
$0.0903
26,000
$0.0836
50,000
$0.0803
100,000
$0.0791
150,000 +
$0.0779
Click for Quote
Log in
to unlock special pricing