- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRH3010T4R7MNV
NRH3010T4R7MNV
Taiyo Yuden
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 900mA Embossed T/R
Search Keywords: NRH3010T4R7MNV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRH3010T4R7MNV
-
Alias/AKA:LMNRH3010T4R7MNV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,000
$0.1167
4,000
$0.1116
6,000
$0.1099
8,000
$0.1083
26,000
$0.0949
50,000
$0.0912
100,000
$0.0898
150,000 +
$0.0885
Click for Quote
Log in
to unlock special pricing