- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NRH2412T6R8MNGH
NRH2412T6R8MNGH
Taiyo Yuden
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 550mA 504mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 550mA 504mOhm DCR T/R
Search Keywords: NRH2412T6R8MNGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRH2412T6R8MNGH
-
Alias/AKA:LMNRH2412T6R8MNGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Inductance:6.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:0.55 A
-
Maximum DC Resistance:0.504 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0676
5,000
$0.0674
7,500
$0.0646
10,000
$0.0645
25,000
$0.0611
50,000
$0.0609
100,000
$0.0587
150,000 +
$0.0585
Click for Quote
Log in
to unlock special pricing