- Home ›
- All Products›
- NRH2412T4R7MNGHV
NRH2412T4R7MNGHV
Taiyo Yuden
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 650mA Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 650mA Embossed T/R
Search Keywords: NRH2412T4R7MNGHV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRH2412T4R7MNGHV
-
Alias/AKA:LMNRH2412T4R7MNGHV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$0.1374
5,000
$0.1314
7,500
$0.1295
10,000
$0.1275
25,000
$0.1119
50,000
$0.1075
100,000
$0.1059
150,000 +
$0.1043
Click for Quote
Log in
to unlock special pricing