- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- NRH2410T2R2MN
NRH2410T2R2MN
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 0.97A 0.18Ohm DCR T/R
Search Keywords: NRH2410T2R2MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NRH2410T2R2MN
-
Alias/AKA:LMNRH2410T2R2MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0621
5,000
$0.0612
7,500
$0.0594
10,000
$0.0585
25,000
$0.0562
50,000
$0.0553
100,000
$0.0539
150,000 +
$0.0531
Click for Quote
Log in
to unlock special pricing