Image is representational - see mfr. specs

NR8040T680M

Taiyo Yuden

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.299Ohm DCR 3131 T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.1A 0.299Ohm DCR 3131 T/R
Search Keywords: NR8040T680M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NR8040T680M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Inductance:
    68 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    0.299 Ohm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!