- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR8040T470M
NR8040T470M
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.4A 0.195Ohm DCR 3131 T/R
Search Keywords: NR8040T470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR8040T470M
-
Alias/AKA:LMNR8040T470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.4 A
-
Maximum DC Resistance:0.195 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.154
30,000 +
$0.113
Click for Quote
Log in
to unlock special pricing