- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR8040T330M
NR8040T330M
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 1.7A 0.13Ohm DCR 3131 T/R
Search Keywords: NR8040T330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR8040T330M
-
Alias/AKA:LMNR8040T330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:33 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.7 A
-
Maximum DC Resistance:0.13 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.2533
3,000
$0.2195
5,000
$0.2073
8,000
$0.1979
10,000
$0.1920
25,000
$0.1832
50,000
$0.1800
100,000 +
$0.1791
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT