- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR8040T101M
NR8040T101M
Taiyo Yuden
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1A 0.377Ohm DCR 3131 T/R
Search Keywords: NR8040T101M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR8040T101M
-
Alias/AKA:LMNR8040T101M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:100 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1 A
-
Maximum DC Resistance:0.377 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,773
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.1945
3,000
$0.1892
5,000
$0.1824
8,000
$0.1815
10,000
$0.1746
25,000
$0.1737
50,000
$0.1729
100,000 +
$0.1720
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT