Image is representational - see mfr. specs

NR6045T680M

Taiyo Yuden

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.9A 0.429Ohm DCR 2424 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 0.9A 0.429Ohm DCR 2424 T/R
Search Keywords: NR6045T680M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NR6045T680M
  • Alias/AKA:
    LMNR6045T680M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1500
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.9 A
  • Maximum DC Resistance:
    0.429 Ohm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
10 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$0.1565
3,000
$0.1497
6,000
$0.1474
7,500
$0.1452
10,500
$0.1415
25,500
$0.1176
51,000
$0.1130
100,500 +
$0.1113
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!