- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6045T2R3N
NR6045T2R3N
Taiyo Yuden
Inductor Power Shielded Wirewound 2.3uH 30% 100KHz Ferrite 3.5A 0.0273Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.3uH 30% 100KHz Ferrite 3.5A 0.0273Ohm DCR 2424 T/R
Search Keywords: NR6045T2R3N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6045T2R3N
-
Alias/AKA:LMNR6045T2R3N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:2.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.0273 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Buy all 1,000 in-stock or the regular minimum order quantity of 1500
Stock lot only:
1000
Minimum Order Quantity:
1500
Order Increment:
1500
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$0.1942
1,500
$0.1765
3,000
$0.1582
6,000
$0.1512
7,500
$0.1433
10,500
$0.1402
25,500
$0.1366
51,000
$0.1342
100,500 +
$0.1335
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT
CUSTOMERS
ALSO BOUGHT