- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6045T150M
NR6045T150M
Taiyo Yuden
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.9A 0.1001Ohm DCR 2424 T/R
Search Keywords: NR6045T150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6045T150M
-
Alias/AKA:LMNR6045T150M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.9 A
-
Maximum DC Resistance:0.1001 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,500
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.1338
3,000
$0.1324
6,000
$0.1317
7,500
$0.1268
10,500
$0.1185
25,500
$0.1151
51,000
$0.1145
100,500 +
$0.1140
Click for Quote
Log in
to unlock special pricing