- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6045T100M
NR6045T100M
Taiyo Yuden
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 2.5A 0.0611Ohm DCR 2424 T/R
Search Keywords: NR6045T100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6045T100M
-
Alias/AKA:LMNR6045T100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:10 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.0611 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
Price (USD)
Qty
Unit Price
1,500
$0.1120
3,000
$0.1069
6,000
$0.1054
7,500
$0.1034
10,500
$0.1029
25,500
$0.1021
51,000
$0.0973
100,500 +
$0.0964
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT