- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6028T6R0M
NR6028T6R0M
Taiyo Yuden
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 6uH 20% 100KHz Ferrite 2.5A 0.052Ohm DCR 2424 T/R
Search Keywords: NR6028T6R0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6028T6R0M
-
Alias/AKA:LMNR6028T6R0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:6 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.052 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2,000
$0.1257
4,000
$0.1206
6,000
$0.1188
8,000
$0.1170
26,000
$0.1000
50,000
$0.0963
100,000
$0.0949
150,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing