- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6028T470M
NR6028T470M
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R
Search Keywords: NR6028T470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6028T470M
-
Alias/AKA:LMNR6028T470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.92 A
-
Maximum DC Resistance:0.39 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,736
Can Ship immediately
Buy all 1,736 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1736
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
1
$0.1221
2,000
$0.1110
4,000
$0.1020
6,000
$0.1015
8,000
$0.0963
26,000
$0.0917
50,000
$0.0912
100,000
$0.0908
150,000 +
$0.0903
Click for Quote
Log in
to unlock special pricing