- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR6012T470ME
NR6012T470ME
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.26Ohm DCR 2424 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.46A 1.26Ohm DCR 2424 T/R
Search Keywords: NR6012T470ME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR6012T470ME
-
Alias/AKA:LMNR6012T470ME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.46 A
-
Maximum DC Resistance:1.26 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2261
3,000
$0.1960
5,000
$0.1850
8,000
$0.1766
10,000
$0.1714
25,000
$0.1586
50,000
$0.1565
100,000 +
$0.1557
Click for Quote
Log in
to unlock special pricing