- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR5040T470M
NR5040T470M
Taiyo Yuden
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.403Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.9A 0.403Ohm DCR T/R
Search Keywords: NR5040T470M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR5040T470M
-
Alias/AKA:LMNR5040T470M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:47 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.9 A
-
Maximum DC Resistance:0.403 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,268
Can Ship immediately
Buy all 1,268 in-stock or the regular minimum order quantity of 1500
Stock lot only:
1268
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$0.1243
1,500
$0.1130
30,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing