- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR5040T3R3N
Taiyo Yuden
NR5040T3R3N
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 3.3A 0.0351Ohm DCR T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR5040T3R3N
-
Alias/AKA:LMNR5040T3R3N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:3.3 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:3.3 A
-
Maximum DC Resistance:0.0351 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
-
This product is discontinued, but still in stock.