- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR5040T2R2N
NR5040T2R2N
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0286Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 3.5A 0.0286Ohm DCR T/R
Search Keywords: NR5040T2R2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR5040T2R2N
-
Alias/AKA:LMNR5040T2R2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1500 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:30 %
-
Technology:Wirewound
-
Maximum DC Current:3.5 A
-
Maximum DC Resistance:0.0286 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,500
$0.1582
3,000
$0.1452
6,000
$0.1421
7,500
$0.1354
10,500
$0.1297
25,500
$0.1229
51,000
$0.1182
100,500 +
$0.1176
Click for Quote
Log in
to unlock special pricing