help desk software
Image is representational - see mfr. specs

NR4018T3R3M

Taiyo Yuden

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A 0.084Ohm DCR 1515 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A 0.084Ohm DCR 1515 T/R
Search Keywords: NR4018T3R3M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Taiyo Yuden
  • Part No:
    NR4018T3R3M
  • Alias/AKA:
    LMNR4018T3R3M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3500
  • Inductance:
    3.3 uH
  • Type:
    Power7105
  • Impedance:
    N/A
  • Tolerance:
    207104%
  • Technology:
    Wirewound7103
  • Maximum DC Current:
    1.23 A
  • Maximum DC Resistance:
    0.084 Ohm
  • Operating Temperature:
    -25 to 120 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    Shielded7102
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 03/31/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Ships today, if you order in
Minimum Order:
3500
Order Increment:
3500
7 Weeks can ship 1/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
3,500
$0.1216
7,000
$0.1122
10,500
$0.1116
28,000
$0.1083
52,500
$0.1066
101,500
$0.1061
150,500 +
$0.1055
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
LMNR4018T3R3M
LMNR4018T3R3M
VIEW PRODUCT
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.23A