- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR4018T330M
NR4018T330M
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.49A 0.636Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.49A 0.636Ohm DCR 1515 T/R
Search Keywords: NR4018T330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR4018T330M
-
Alias/AKA:LMNR4018T330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Inductance:33 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.49 A
-
Maximum DC Resistance:0.636 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3,500
$0.1355
7,000
$0.1334
10,500
$0.1314
28,000
$0.0938
52,500
$0.0901
101,500
$0.0888
150,500 +
$0.0874
Click for Quote
Log in
to unlock special pricing