- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR4018T1R0N
NR4018T1R0N
Taiyo Yuden
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.83A 0.036Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 1uH 30% 100KHz Ferrite 1.83A 0.036Ohm DCR 1515 T/R
Search Keywords: NR4018T1R0N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR4018T1R0N
-
Alias/AKA:LMNR4018T1R0N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
3500 -
Inductance:1 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:307104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.83 A
-
Maximum DC Resistance:0.036 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
419
Can Ship immediately
Buy all 419 in-stock or the regular minimum order quantity of 3500
Stock lot only:
419
Minimum Order Quantity:
3500
Order Increment:
3500
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1333
3,500
$0.1212
7,000
$0.1206
10,500
$0.1200
28,000
$0.1194
52,500
$0.1188
101,500
$0.1182
150,500 +
$0.1176
Click for Quote
Log in
to unlock special pricing