- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR3015T4R7M
NR3015T4R7M
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 1.04A 0.144Ohm DCR 1212 T/R
Search Keywords: NR3015T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR3015T4R7M
-
Alias/AKA:LMNR3015T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.04 A
-
Maximum DC Resistance:0.144 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
44,000
can ship 6/29/26
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0942
4,000
$0.0853
6,000
$0.0849
8,000
$0.0839
26,000
$0.0829
50,000
$0.0825
100,000
$0.0821
150,000 +
$0.0817
Click for Quote
Log in
to unlock special pricing