- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR3012T2R2M
NR3012T2R2M
Taiyo Yuden
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 0.096Ohm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 1.2A 0.096Ohm DCR 1212 T/R
Search Keywords: NR3012T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR3012T2R2M
-
Alias/AKA:LMNR3012T2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:2.2 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:1.2 A
-
Maximum DC Resistance:0.096 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,498
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,000
$0.1392
4,000
$0.1333
6,000
$0.1297
8,000
$0.1278
26,000
$0.1057
50,000
$0.1030
100,000
$0.1015
150,000 +
$0.0999
Click for Quote
Log in
to unlock special pricing