- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR3010T4R7M
NR3010T4R7M
Taiyo Yuden
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.78A 0.228Ohm DCR 1212 T/R
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 03/31/2026
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 0.78A 0.228Ohm DCR 1212 T/R
Search Keywords: NR3010T4R7M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR3010T4R7M
-
Alias/AKA:LMNR3010T4R7M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:4.7 uH
-
Type:Power7105
-
Impedance:N/A
-
Tolerance:207104%
-
Technology:Wirewound7103
-
Maximum DC Current:0.78 A
-
Maximum DC Resistance:0.228 Ohm
-
Operating Temperature:-25 to 120 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded7102
Product Guides
+
-
End of Life: Final orders must be placed by 03/31/2026
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
618
Can Ship immediately
Buy all 618 in-stock or the regular minimum order quantity of 2000
Stock lot only:
618
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.1221
2,000
$0.1110
20,000 +
$0.0890
Click for Quote
Log in
to unlock special pricing