- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NR10050T330M
NR10050T330M
Taiyo Yuden
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 85.8mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 85.8mOhm DCR T/R
Search Keywords: NR10050T330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taiyo Yuden
-
Part No:NR10050T330M
-
Alias/AKA:LMNR10050T330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.1 A
-
Maximum DC Resistance:0.0858 Ohm
-
Operating Temperature:-25 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.3906
1,000
$0.3848
2,500
$0.3571
5,000
$0.3425
7,500
$0.3373
10,000
$0.3323
15,000
$0.3273
25,000 +
$0.3224
Click for Quote
Log in
to unlock special pricing